4 Ohms General Purpose Speaker 4 W 184 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-4221-44L100

DigiKey Part Number
2223-CDS-4221-44L100-ND
Manufacturer
Manufacturer Product Number
CDS-4221-44L100
Description
SPEAKER, 42.5 SQUARE, 21.6MM DEE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 4 W 184 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CDS-4221-44L100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
4 W
Series
Power - Max
5 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Round, Square Frame
Technology
Magnetic
Material - Cone
Paper
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
184 Hz ~ 20 kHz
Termination
Wire Leads
Frequency - Self Resonant
230Hz
Size / Dimension
1.673" L x 1.673" W (42.50mm x 42.50mm)
Impedance
4 Ohms
Height - Seated (Max)
0.850" (21.60mm)
Efficiency - dBA
83.00
Operating Temperature
-20°C ~ 60°C
Efficiency - Testing
1W/1M
Distortion Rating
20% Max @ 200Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,28000 Kč216,28 Kč
10166,34600 Kč1 663,46 Kč
25150,52200 Kč3 763,05 Kč
50139,78360 Kč6 989,18 Kč
100129,97550 Kč12 997,55 Kč
250118,28592 Kč29 571,48 Kč
500110,30460 Kč55 152,30 Kč
1 000108,90088 Kč108 900,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,28000 Kč
Unit Price with VAT:261,69880 Kč