




CDS-15158-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3539-2-ND - Tape & Reel (TR) 102-3539-1-ND - Cut Tape (CT) 102-3539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDS-15158-SMT-TR |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 680 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CDS-15158-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Sm2Co17 | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 116,64800 Kč | 2 916,20 Kč |
| 50 | 110,06740 Kč | 5 503,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 91,19782 Kč | 54 718,69 Kč |
| 1 200 | 89,92393 Kč | 107 908,72 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |


