
CDM848-05B-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM848-05B-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM848-05B-MP-F810-67 |
Description | CONN RCPT MALE 5POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM848-05B-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Board Guide, Board Lock |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 30V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,41000 Kč | 147,41 Kč |
| 10 | 125,21100 Kč | 1 252,11 Kč |
| 25 | 117,36200 Kč | 2 934,05 Kč |
| 50 | 111,75560 Kč | 5 587,78 Kč |
| 100 | 106,42000 Kč | 10 642,00 Kč |
| 250 | 99,75896 Kč | 24 939,74 Kč |
| 560 | 94,24427 Kč | 52 776,79 Kč |
| 1 120 | 89,75033 Kč | 100 520,37 Kč |
| Unit Price without VAT: | 147,41000 Kč |
|---|---|
| Unit Price with VAT: | 178,36610 Kč |




