
CDM812-05B-MT-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM812-05B-MT-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM812-05B-MT-R805-67 |
Description | 5 PINS, PANEL MOUNT, REAR FASTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM812-05B-MT-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 30V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 148,41400 Kč | 1 484,14 Kč |
| 25 | 139,11600 Kč | 3 477,90 Kč |
| 80 | 128,15338 Kč | 10 252,27 Kč |
| 160 | 122,03644 Kč | 19 525,83 Kč |
| 320 | 116,21409 Kč | 37 188,51 Kč |
| 560 | 111,71873 Kč | 62 562,49 Kč |
| 1 040 | 106,94888 Kč | 111 226,84 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |



