Parametric Equivalent

CDM806-03A-MP-F011-67 | |
|---|---|
DigiKey Part Number | 2223-CDM806-03A-MP-F011-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM806-03A-MP-F011-67 |
Description | 3 PINS, PANEL MOUNT, PC PINS, FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM806-03A-MP-F011-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM801-03A-MP-F810-67 | Same Sky (Formerly CUI Devices) | 171 | 2223-CDM801-03A-MP-F810-67-ND | 150,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 112,27367 Kč | 26 945,68 Kč |
| Unit Price without VAT: | 112,27367 Kč |
|---|---|
| Unit Price with VAT: | 135,85114 Kč |






