
CDM802-03A-FP-F010-67 | |
|---|---|
DigiKey Part Number | 2223-CDM802-03A-FP-F010-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM802-03A-FP-F010-67 |
Description | 3 PINS, PANEL MOUNT, FRONT FASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM802-03A-FP-F010-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,03300 Kč | 1 370,33 Kč |
| 25 | 128,44880 Kč | 3 211,22 Kč |
| 80 | 118,32375 Kč | 9 465,90 Kč |
| 160 | 112,67788 Kč | 18 028,46 Kč |
| 320 | 107,30175 Kč | 34 336,56 Kč |
| 560 | 103,15043 Kč | 57 764,24 Kč |
| 1 040 | 98,74693 Kč | 102 696,81 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |




