
CDM518-04A-01MRA-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM518-04A-01MRA-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM518-04A-01MRA-3M-67 |
Description | CBL 4POS RCPT RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,57000 Kč | 588,57 Kč |
| 20 | 476,32900 Kč | 9 526,58 Kč |
| 40 | 453,59875 Kč | 18 143,95 Kč |
| 60 | 440,81100 Kč | 26 448,66 Kč |
| 100 | 425,21790 Kč | 42 521,79 Kč |
| 260 | 397,52688 Kč | 103 356,99 Kč |
| 500 | 379,62914 Kč | 189 814,57 Kč |
| Unit Price without VAT: | 588,57000 Kč |
|---|---|
| Unit Price with VAT: | 712,16970 Kč |







