Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM517-04A-01MRA-2M-67

DigiKey Part Number
2223-CDM517-04A-01MRA-2M-67-ND
Manufacturer
Manufacturer Product Number
CDM517-04A-01MRA-2M-67
Description
CBL 4POS RCPT RA TO WIRE 6.56'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M5
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1299,43000 Kč299,43 Kč
10254,39100 Kč2 543,91 Kč
30235,40167 Kč7 062,05 Kč
60224,16767 Kč13 450,06 Kč
120213,47267 Kč25 616,72 Kč
270201,60804 Kč54 434,17 Kč
510192,77112 Kč98 313,27 Kč
1 020183,58180 Kč187 253,44 Kč
Manufacturers Standard Package
Unit Price without VAT:299,43000 Kč
Unit Price with VAT:362,31030 Kč