3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM504-03A-FP-R505-67

DigiKey Part Number
2223-CDM504-03A-FP-R505-67-ND
Manufacturer
Manufacturer Product Number
CDM504-03A-FP-R505-67
Description
M05 FEMALE PANEL MOUNT,PCB TYPE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM504-03A-FP-R505-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
3
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M5-3
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
1A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10119,08000 Kč1 190,80 Kč
25111,62520 Kč2 790,63 Kč
80102,82463 Kč8 225,97 Kč
16097,91631 Kč15 666,61 Kč
32093,24359 Kč29 837,95 Kč
56089,63634 Kč50 196,35 Kč
1 04085,80873 Kč89 241,08 Kč
2 56080,53168 Kč206 161,10 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč