4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM503-04A-MP-R505-67

DigiKey Part Number
2223-CDM503-04A-MP-R505-67-ND
Manufacturer
Manufacturer Product Number
CDM503-04A-MP-R505-67
Description
M05 MALE PANEL MOUNT,PCB TYPE,RE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM503-04A-MP-R505-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M5-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
1A
Mounting Feature
Bulkhead - Rear Side Nut
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10122,77500 Kč1 227,75 Kč
25115,07760 Kč2 876,94 Kč
80106,00575 Kč8 480,46 Kč
160100,94656 Kč16 151,45 Kč
32096,13016 Kč30 761,65 Kč
56092,41032 Kč51 749,78 Kč
1 04088,46518 Kč92 003,79 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč