
CDM502-03A-FP-F775-67 | |
|---|---|
DigiKey Part Number | 2223-CDM502-03A-FP-F775-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM502-03A-FP-F775-67 |
Description | M05 FEMALE PANEL MOUNT,PCB TYPE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM502-03A-FP-F775-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 119,08000 Kč | 1 190,80 Kč |
| 25 | 111,62520 Kč | 2 790,63 Kč |
| 80 | 102,82463 Kč | 8 225,97 Kč |
| 160 | 97,91631 Kč | 15 666,61 Kč |
| 320 | 93,24359 Kč | 29 837,95 Kč |
| 560 | 89,63634 Kč | 50 196,35 Kč |
| 1 040 | 85,80873 Kč | 89 241,08 Kč |
| 2 560 | 80,53168 Kč | 206 161,10 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |












