Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1276-04D-01FST-1M-RJ45-67

DigiKey Part Number
2223-CDM1276-04D-01FST-1M-RJ45-67-ND
Manufacturer
Manufacturer Product Number
CDM1276-04D-01FST-1M-RJ45-67
Description
M12 FEMALE MOLDED CABLE,STRAIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
3.28' (1.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,68000 Kč325,68 Kč
10276,79600 Kč2 767,96 Kč
25259,45120 Kč6 486,28 Kč
96235,95406 Kč22 651,59 Kč
192224,69828 Kč43 142,07 Kč
288218,36681 Kč62 889,64 Kč
576207,95639 Kč119 782,88 Kč
Manufacturers Standard Package
Unit Price without VAT:325,68000 Kč
Unit Price with VAT:394,07280 Kč