CDM1255-04D-01FST-1M-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1255-04D-01FST-1M-67

DigiKey Part Number
2223-CDM1255-04D-01FST-1M-67-ND
Manufacturer
Manufacturer Product Number
CDM1255-04D-01FST-1M-67
Description
CIRC CBL 4POS PLUG TO WIRE 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
CDM1255-04D-01FST-1M-67 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
D
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1299,12000 Kč299,12 Kč
10254,17900 Kč2 541,79 Kč
25238,26080 Kč5 956,52 Kč
96216,67906 Kč20 801,19 Kč
192206,34370 Kč39 617,99 Kč
288200,52903 Kč57 752,36 Kč
576190,96845 Kč109 997,83 Kč
1 056182,98430 Kč193 231,42 Kč
Manufacturers Standard Package
Unit Price without VAT:299,12000 Kč
Unit Price with VAT:361,93520 Kč