
CDM1254-04D-01MST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1254-04D-01MST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1254-04D-01MST-1M-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM1254-04D-01MST-1M-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,38000 Kč | 296,38 Kč |
| 10 | 251,92600 Kč | 2 519,26 Kč |
| 25 | 236,13880 Kč | 5 903,47 Kč |
| 96 | 214,75167 Kč | 20 616,16 Kč |
| 192 | 204,50734 Kč | 39 265,41 Kč |
| 288 | 198,74563 Kč | 57 238,74 Kč |
| 576 | 189,26946 Kč | 109 019,21 Kč |
| 1 056 | 181,35711 Kč | 191 513,11 Kč |
| Unit Price without VAT: | 296,38000 Kč |
|---|---|
| Unit Price with VAT: | 358,61980 Kč |


