Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1226-12A-FW-R16-050-67

DigiKey Part Number
2223-CDM1226-12A-FW-R16-050-67-ND
Manufacturer
Manufacturer Product Number
CDM1226-12A-FW-R16-050-67
Description
CIR CBL 12POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
12
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1633,93000 Kč633,93 Kč
10538,83000 Kč5 388,30 Kč
25505,09440 Kč12 627,36 Kč
50481,00120 Kč24 050,06 Kč
200436,21875 Kč87 243,75 Kč
400415,42653 Kč166 170,61 Kč
Manufacturers Standard Package
Unit Price without VAT:633,93000 Kč
Unit Price with VAT:767,05530 Kč