Circular Cable Assembly Unshielded 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1225-08A-MW-R9-050-67

DigiKey Part Number
2223-CDM1225-08A-MW-R9-050-67-ND
Manufacturer
Manufacturer Product Number
CDM1225-08A-MW-R9-050-67
Description
CIRC CBL 8POS RCPT TO WIRE 1.67'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
Same Sky (Formerly CUI Devices)
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
1.67' (508.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Individual
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,66000 Kč434,66 Kč
10369,48100 Kč3 694,81 Kč
25346,33280 Kč8 658,32 Kč
50329,80300 Kč16 490,15 Kč
200299,09340 Kč59 818,68 Kč
400284,83420 Kč113 933,68 Kč
600276,81138 Kč166 086,83 Kč
Manufacturers Standard Package
Unit Price without VAT:434,66000 Kč
Unit Price with VAT:525,93860 Kč