
CDM1214-04D-MT-R16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1214-04D-MT-R16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1214-04D-MT-R16-67 |
Description | M12 MALE PANEL MOUNT,SOLDER TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 128,38400 Kč | 1 283,84 Kč |
| 25 | 120,33880 Kč | 3 008,47 Kč |
| 50 | 114,58780 Kč | 5 729,39 Kč |
| 150 | 106,04007 Kč | 15 906,01 Kč |
| 300 | 100,98037 Kč | 30 294,11 Kč |
| 600 | 96,16412 Kč | 57 698,47 Kč |
| 1 050 | 92,44478 Kč | 97 067,02 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |


