
CDM1212-04D-FT-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1212-04D-FT-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1212-04D-FT-F16-67 |
Description | M12 FEMALE PANEL MOUNT,SOLDER TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 10 | 141,33000 Kč | 1 413,30 Kč |
| 25 | 132,48040 Kč | 3 312,01 Kč |
| 50 | 126,15260 Kč | 6 307,63 Kč |
| 150 | 116,74473 Kč | 17 511,71 Kč |
| 300 | 111,17347 Kč | 33 352,04 Kč |
| 600 | 105,87203 Kč | 63 523,22 Kč |
| 1 050 | 101,77715 Kč | 106 866,01 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |




