
CDM1211-08A-MT-F9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1211-08A-MT-F9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1211-08A-MT-F9-67 |
Description | 8 PIN, PANEL MOUNT, SOLDER TERMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 118,93547 Kč | 17 840,32 Kč |
| Unit Price without VAT: | 118,93547 Kč |
|---|---|
| Unit Price with VAT: | 143,91192 Kč |





