
CDM1209-12A-MP-F12-67 | |
---|---|
DigiKey Part Number | 2223-CDM1209-12A-MP-F12-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1209-12A-MP-F12-67 |
Description | 12 PIN, PANEL MOUNT, PC PINS, FR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1209-12A-MP-F12-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 427,64000 Kč | 427,64 Kč |
10 | 363,42100 Kč | 3 634,21 Kč |
30 | 336,31433 Kč | 10 089,43 Kč |
60 | 320,26467 Kč | 19 215,88 Kč |
120 | 304,98767 Kč | 36 598,52 Kč |
270 | 288,04341 Kč | 77 771,72 Kč |
510 | 275,41916 Kč | 140 463,77 Kč |
Unit Price without VAT: | 427,64000 Kč |
---|---|
Unit Price with VAT: | 517,44440 Kč |