
CDM1208-08A-FP-R9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1208-08A-FP-R9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1208-08A-FP-R9-67 |
Description | 8 PIN, PANEL MOUNT, PC PINS, REA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1208-08A-FP-R9-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -25°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 304,34573 Kč | 45 651,86 Kč |
| Unit Price without VAT: | 304,34573 Kč |
|---|---|
| Unit Price with VAT: | 368,25833 Kč |





