
CDM1203-05A-FP-F16-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1203-05A-FP-F16-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1203-05A-FP-F16-67 |
Description | 5 PIN, PANEL MOUNT, PC PINS, FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1203-05A-FP-F16-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 275,05300 Kč | 2 750,53 Kč |
| 30 | 254,52367 Kč | 7 635,71 Kč |
| 60 | 242,37283 Kč | 14 542,37 Kč |
| 120 | 230,81000 Kč | 27 697,20 Kč |
| 270 | 217,98333 Kč | 58 855,50 Kč |
| 510 | 208,42904 Kč | 106 298,81 Kč |
| 1 020 | 198,49533 Kč | 202 465,24 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |


