
CDM1202-05A-MP-F9-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1202-05A-MP-F9-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1202-05A-MP-F9-67 |
Description | 5 PIN, PANEL MOUNT, PC PINS, FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM1202-05A-MP-F9-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,82000 Kč | 290,82 Kč |
| 10 | 247,14600 Kč | 2 471,46 Kč |
| 30 | 228,71033 Kč | 6 861,31 Kč |
| 60 | 217,79133 Kč | 13 067,48 Kč |
| 120 | 207,39900 Kč | 24 887,88 Kč |
| 270 | 195,87244 Kč | 52 885,56 Kč |
| 510 | 187,28610 Kč | 95 515,91 Kč |
| 1 020 | 178,35969 Kč | 181 926,88 Kč |
| Unit Price without VAT: | 290,82000 Kč |
|---|---|
| Unit Price with VAT: | 351,89220 Kč |


