5 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM1201-05A-MP-F16-67

DigiKey Part Number
2223-CDM1201-05A-MP-F16-67-ND
Manufacturer
Manufacturer Product Number
CDM1201-05A-MP-F16-67
Description
5 PIN, PANEL MOUNT, PC PINS, FRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM1201-05A-MP-F16-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
A
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-25°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1290,82000 Kč290,82 Kč
10247,14600 Kč2 471,46 Kč
30228,71033 Kč6 861,31 Kč
60217,79133 Kč13 067,48 Kč
120207,39900 Kč24 887,88 Kč
270195,87244 Kč52 885,56 Kč
510187,28610 Kč95 515,91 Kč
1 020178,35969 Kč181 926,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,82000 Kč
Unit Price with VAT:351,89220 Kč