




CDM-13008 | |
|---|---|
DigiKey Part Number | 102-2495-ND |
Manufacturer | |
Manufacturer Product Number | CDM-13008 |
Description | SPEAKER 8OHM 200MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 200 mW 880 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDM-13008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 880 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1100Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 200mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 37,36800 Kč | 934,20 Kč |
| 50 | 34,59220 Kč | 1 729,61 Kč |
| 100 | 32,06810 Kč | 3 206,81 Kč |
| 300 | 28,51740 Kč | 8 555,22 Kč |
| 500 | 27,03198 Kč | 13 515,99 Kč |
| 1 000 | 25,16778 Kč | 25 167,78 Kč |
| 5 000 | 22,67784 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

