CBM-979433B-125-467
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-979433B-135-540-22

DigiKey Part Number
2223-CBM-979433B-135-540-22-ND
Manufacturer
Manufacturer Product Number
CBM-979433B-135-540-22
Description
FAN BLOWER 97.68X32.7MM 12VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.68mm L x 94.18mm H Ball 23.9 CFM (0.669m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-979433B-135-540-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.68mm L x 94.18mm H
Width
32.70mm
Air Flow
23.9 CFM (0.669m³/min)
Static Pressure
0.900 in H2O (224.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
54.1dB(A)
Power (Watts)
10.32 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.860A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1345,22000 Kč345,22 Kč
10283,14400 Kč2 831,44 Kč
35278,38914 Kč9 743,62 Kč
Manufacturers Standard Package
Unit Price without VAT:345,22000 Kč
Unit Price with VAT:417,71620 Kč