
CBM-9330B-130-439-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330B-130-439-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330B-130-439-20 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 18.6 CFM (0.521m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 92.5mm L x 92.3mm H | |
Width | 29.50mm | |
Air Flow | 18.6 CFM (0.521m³/min) | |
Static Pressure | 0.840 in H2O (209.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 43.9dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 257,05800 Kč | 2 570,58 Kč |
| 25 | 234,32080 Kč | 5 858,02 Kč |
| 64 | 212,51281 Kč | 13 600,82 Kč |
| 128 | 197,56820 Kč | 25 288,73 Kč |
| 256 | 194,49398 Kč | 49 790,46 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |

