
CBM-7530BF-160-540-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530BF-160-540-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530BF-160-540-22 |
Description | DC BLOWER, 75.7 X 75.7 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 20.1 CFM (0.563m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530BF-160-540-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 58.0dB(A) |
Series | Power (Watts) 11.64 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square/Rounded - 75.7mm L x 75.7mm H | Approval Agency CE, cURus, TUV |
Width 30.00mm | Current Rating (Amps) 0.970A |
Air Flow 20.1 CFM (0.563m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 1.600 in H2O (398.6 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,72000 Kč | 511,72 Kč |
| 10 | 411,81300 Kč | 4 118,13 Kč |
| 25 | 375,00760 Kč | 9 375,19 Kč |
| 50 | 348,83980 Kč | 17 441,99 Kč |
| 200 | 321,26940 Kč | 64 253,88 Kč |
| Unit Price without VAT: | 511,72000 Kč |
|---|---|
| Unit Price with VAT: | 619,18120 Kč |


