Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H Ball 13.4 CFM (0.375m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7525B-145-494-22

DigiKey Part Number
2223-CBM-7525B-145-494-22-ND
Manufacturer
Manufacturer Product Number
CBM-7525B-145-494-22
Description
DC BLOWER, 75.2 X 74.2 X 25 MM,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 75.8mm L x 75.7mm H Ball 13.4 CFM (0.375m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7525B-145-494-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.8mm L x 75.7mm H
Width
25.00mm
Air Flow
13.4 CFM (0.375m³/min)
Static Pressure
1.100 in H2O (274.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
49.4dB(A)
Power (Watts)
6.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.580A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1343,95000 Kč343,95 Kč
10277,84600 Kč2 778,46 Kč
25253,23600 Kč6 330,90 Kč
50235,66060 Kč11 783,03 Kč
100219,11620 Kč21 911,62 Kč
300211,29237 Kč63 387,71 Kč
Manufacturers Standard Package
Unit Price without VAT:343,95000 Kč
Unit Price with VAT:416,17950 Kč