
CBM-6025C-240-310-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-6025C-240-310-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-6025C-240-310-22 |
Description | DC BLOWER, 60 X 60 X 25MM, 24 VD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 7.3 CFM (0.204m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-6025C-240-310-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 7.3 CFM (0.204m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 31.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 193,91700 Kč | 1 939,17 Kč |
| 44 | 166,89114 Kč | 7 343,21 Kč |
| 88 | 155,23011 Kč | 13 660,25 Kč |
| 132 | 148,74538 Kč | 19 634,39 Kč |
| 264 | 144,09879 Kč | 38 042,08 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |



