
CBM-4020B-130-216-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-4020B-130-216-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4020B-130-216-22 |
Description | DC BLOWER, 40 MM SQUARE, 20 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 40.5mm L x 40.5mm H Ball 1.3 CFM (0.036m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4020B-130-216-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40.5mm L x 40.5mm H | |
Width | 20.00mm | |
Air Flow | 1.3 CFM (0.036m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 21.6dB(A) | |
Power (Watts) | 0.24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.020A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,50000 Kč | 250,50 Kč |
| 10 | 206,35300 Kč | 2 063,53 Kč |
| 25 | 189,45840 Kč | 4 736,46 Kč |
| 50 | 177,21580 Kč | 8 860,79 Kč |
| 100 | 167,61060 Kč | 16 761,06 Kč |
| Unit Price without VAT: | 250,50000 Kč |
|---|---|
| Unit Price with VAT: | 303,10500 Kč |



