
CBM-4010C-160-267-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-4010C-160-267-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4010C-160-267-20 |
Description | FAN BLOWER 39.5X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H omniCOOL™ Magnetic Sleeve 1.8 CFM (0.050m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4010C-160-267-20 Models |
Category | Noise 26.7dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square/Rounded - 39.5mm L x 39.5mm H | Current Rating (Amps) 0.110A |
Width 10.00mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 1.8 CFM (0.050m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 128,79105 Kč | 77 274,63 Kč |
| Unit Price without VAT: | 128,79105 Kč |
|---|---|
| Unit Price with VAT: | 155,83717 Kč |

