
CBM-3507CF-165-219 | |
---|---|
DigiKey Part Number | 2223-CBM-3507CF-165-219-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-165-219 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 0.830 CFM (0.023m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 35mm L x 35mm H | |
Width | 7.00mm | |
Air Flow | 0.830 CFM (0.023m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.9dB(A) | |
Power (Watts) | 1.05 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,85000 Kč | 166,85 Kč |
10 | 138,08200 Kč | 1 380,82 Kč |
25 | 126,90480 Kč | 3 172,62 Kč |
50 | 118,78100 Kč | 5 939,05 Kč |
200 | 109,61790 Kč | 21 923,58 Kč |
Unit Price without VAT: | 166,85000 Kč |
---|---|
Unit Price with VAT: | 201,88850 Kč |