Parametric Equivalent



CBLT-UA-P6-1 | |
|---|---|
DigiKey Part Number | CBLT-UA-P6-1-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-P6-1 |
Description | CBL ASY BARREL PL-USB A PL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Same Sky (Formerly CUI Devices) | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-P6-1 | Same Sky (Formerly CUI Devices) | 1 736 | 102-5944-ND | 67,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,00811 Kč | 64 512,17 Kč |
| Unit Price without VAT: | 43,00811 Kč |
|---|---|
| Unit Price with VAT: | 52,03981 Kč |


