Parametric Equivalent



CBLT-UA-P5-1 | |
|---|---|
DigiKey Part Number | CBLT-UA-P5-1-ND |
Manufacturer | |
Manufacturer Product Number | CBLT-UA-P5-1 |
Description | CBL ASY BARREL PL-USB A PL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Same Sky (Formerly CUI Devices) | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBL-UA-P5-1 | Same Sky (Formerly CUI Devices) | 7 | 102-5945-ND | 53,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 36,54072 Kč | 54 811,08 Kč |
| Unit Price without VAT: | 36,54072 Kč |
|---|---|
| Unit Price with VAT: | 44,21427 Kč |


