USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA3-UB3-20BP

DigiKey Part Number
2223-CBL-UA3-UB3-20BP-ND
Manufacturer
Manufacturer Product Number
CBL-UA3-UB3-20BP
Description
CABLE A PLUG TO B PLUG 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1255,76000 Kč255,76 Kč
10217,28700 Kč2 172,87 Kč
25203,68080 Kč5 092,02 Kč
50193,95860 Kč9 697,93 Kč
100184,70260 Kč18 470,26 Kč
300170,93563 Kč51 280,69 Kč
500164,88974 Kč82 444,87 Kč
1 000157,02913 Kč157 029,13 Kč
Manufacturers Standard Package
Unit Price without VAT:255,76000 Kč
Unit Price with VAT:309,46960 Kč