USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA3-UA3-10WP

DigiKey Part Number
2223-CBL-UA3-UA3-10WP-ND
Manufacturer
Manufacturer Product Number
CBL-UA3-UA3-10WP
Description
CABLE A PLUG TO A PLUG 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1206,20000 Kč206,20 Kč
10175,18600 Kč1 751,86 Kč
25164,22120 Kč4 105,53 Kč
50156,37640 Kč7 818,82 Kč
150144,71540 Kč21 707,31 Kč
300137,81127 Kč41 343,38 Kč
600131,23960 Kč78 743,76 Kč
1 050126,16438 Kč132 472,60 Kč
Manufacturers Standard Package
Unit Price without VAT:206,20000 Kč
Unit Price with VAT:249,50200 Kč