CBL-UA-UB-05BT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1 192
Unit Price: 78,21000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 335
Unit Price: 80,09000 Kč
Datasheet
USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UB-05BT

DigiKey Part Number
2223-CBL-UA-UB-05BT-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UB-05BT
Description
CBL USB2.0 A PLUG TO B PLG 1.64'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
1.64' (500.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBL-UA-UB-05BPSame Sky (Formerly CUI Devices)1 1922223-CBL-UA-UB-05BP-ND78,21000 KčParametric Equivalent
USB2HAB50CMStarTech.com3355214-USB2HAB50CM-ND80,09000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 00067,44669 Kč134 893,38 Kč
Unit Price without VAT:67,44669 Kč
Unit Price with VAT:81,61049 Kč