USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UA-20GP

DigiKey Part Number
2223-CBL-UA-UA-20GP-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UA-20GP
Description
CBL USB2.0 A PLUG TO A PLG 6.56'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 199
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10103,12100 Kč1 031,21 Kč
2596,64960 Kč2 416,24 Kč
5092,03420 Kč4 601,71 Kč
10087,63940 Kč8 763,94 Kč
30081,10267 Kč24 330,80 Kč
50078,23308 Kč39 116,54 Kč
1 00074,50153 Kč74 501,53 Kč
2 50069,84296 Kč174 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč