


CBL-UA-UA-10WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-10WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-10WP |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 76,44960 Kč | 1 911,24 Kč |
| 50 | 72,80000 Kč | 3 640,00 Kč |
| 150 | 67,36720 Kč | 10 105,08 Kč |
| 300 | 64,15170 Kč | 19 245,51 Kč |
| 600 | 61,09088 Kč | 36 654,53 Kč |
| 1 050 | 58,72741 Kč | 61 663,78 Kč |
| 2 550 | 55,16710 Kč | 140 676,10 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |






