USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
All You Need to Know About USB Connectors and Standards

CBL-UA-UA-10GP

DigiKey Part Number
2223-CBL-UA-UA-10GP-ND
Manufacturer
Manufacturer Product Number
CBL-UA-UA-10GP
Description
CBL USB2.0 A PLUG TO A PLG 3.28'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1077,73500 Kč777,35 Kč
2572,86320 Kč1 821,58 Kč
5069,37740 Kč3 468,87 Kč
15064,20067 Kč9 630,10 Kč
30061,13637 Kč18 340,91 Kč
60058,21975 Kč34 931,85 Kč
1 05055,96747 Kč58 765,84 Kč
2 55052,57422 Kč134 064,26 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč