
CAF-A751B-219-320 | |
|---|---|
DigiKey Part Number | 2223-CAF-A751B-219-320-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A751B-219-320 |
Description | AC FAN, 172 X 150 X 51, 220 ~ 24 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Rectangular/Rounded - 172mm L x 151.5mm H Ball 76.0 CFM (2.13m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 151.5mm H | |
Width | 51.50mm | |
Air Flow | 76.0 CFM (2.13m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 30.7dB(A) | |
Power (Watts) | 16.00W | |
RPM | 1300 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 981,87000 Kč | 981,87 Kč |
| 20 | 731,77000 Kč | 14 635,40 Kč |
| 40 | 680,54000 Kč | 27 221,60 Kč |
| 60 | 652,10333 Kč | 39 126,20 Kč |
| 100 | 639,91410 Kč | 63 991,41 Kč |
| Unit Price without VAT: | 981,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,06270 Kč |

