
CAF-A238S-224-370 | |
|---|---|
DigiKey Part Number | 2223-CAF-A238S-224-370-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A238S-224-370 |
Description | AC FAN, 120 X 120 X 38 MM, 220 ~ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 119.5mm L x 119.5mm H Sleeve 73.3 CFM (2.05m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Same Sky (Formerly CUI Devices) | Noise 37.7dB(A) |
Series | Power (Watts) 9.70W |
Packaging Box | RPM 2400 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 220VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119.5mm L x 119.5mm H | Approval Agency CE, cURus, TUV |
Width 38.50mm | Current Rating (Amps) 0.100A |
Air Flow 73.3 CFM (2.05m³/min) | Material - Frame Aluminum |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,22000 Kč | 366,22 Kč |
| 10 | 295,56400 Kč | 2 955,64 Kč |
| 40 | 256,53300 Kč | 10 261,32 Kč |
| 80 | 238,56088 Kč | 19 084,87 Kč |
| 120 | 228,58842 Kč | 27 430,61 Kč |
| 280 | 225,76079 Kč | 63 213,02 Kč |
| Unit Price without VAT: | 366,22000 Kč |
|---|---|
| Unit Price with VAT: | 443,12620 Kč |




