
CAF-A225B-218-300 | |
|---|---|
DigiKey Part Number | 2223-CAF-A225B-218-300-ND |
Manufacturer | |
Manufacturer Product Number | CAF-A225B-218-300 |
Description | AC FAN, 120 X 120 X 25 MM, 220 ~ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 45.5 CFM (1.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Same Sky (Formerly CUI Devices) | Noise 32.8dB(A) |
Series | Power (Watts) 9.70W |
Packaging Box | RPM 1700 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 220VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.8mm | Current Rating (Amps) 0.080A |
Air Flow 45.5 CFM (1.27m³/min) | Material - Frame Aluminum |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,22000 Kč | 517,22 Kč |
| 10 | 416,21300 Kč | 4 162,13 Kč |
| 25 | 379,01960 Kč | 9 475,49 Kč |
| 60 | 345,87117 Kč | 20 752,27 Kč |
| 120 | 325,08508 Kč | 39 010,21 Kč |
| Unit Price without VAT: | 517,22000 Kč |
|---|---|
| Unit Price with VAT: | 625,83620 Kč |




