
C14N32P-B3 | |
|---|---|
DigiKey Part Number | 102-1925-ND |
Manufacturer | |
Manufacturer Product Number | C14N32P-B3 |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,30000 Kč | 675,30 Kč |
| 5 | 568,03800 Kč | 2 840,19 Kč |
| 10 | 527,26000 Kč | 5 272,60 Kč |
| 25 | 477,83040 Kč | 11 945,76 Kč |
| 50 | 450,48680 Kč | 22 524,34 Kč |
| Unit Price without VAT: | 675,30000 Kč |
|---|---|
| Unit Price with VAT: | 817,11300 Kč |

