Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14N32N-B3

DigiKey Part Number
102-1926-ND
Manufacturer
Manufacturer Product Number
C14N32N-B3
Description
ENCODER OPTICAL QUAD R/A CABLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
32
Voltage - Supply
5V
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Right Angle
Termination Style
Cable with Connector
Rotational Life (Cycles Min)
1M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1727,37000 Kč727,37 Kč
5611,96600 Kč3 059,83 Kč
10568,03800 Kč5 680,38 Kč
25514,78680 Kč12 869,67 Kč
50492,14280 Kč24 607,14 Kč
Unit Price without VAT:727,37000 Kč
Unit Price with VAT:880,11770 Kč