
C14N32N-A3 | |
|---|---|
DigiKey Part Number | 102-1911-ND |
Manufacturer | |
Manufacturer Product Number | C14N32N-A3 |
Description | ENC OPTCL QUAD RGT ANG SOLDR LUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,65000 Kč | 720,65 Kč |
| 5 | 606,29600 Kč | 3 031,48 Kč |
| 10 | 562,76700 Kč | 5 627,67 Kč |
| 25 | 510,01640 Kč | 12 750,41 Kč |
| 50 | 486,73360 Kč | 24 336,68 Kč |
| Unit Price without VAT: | 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 871,98650 Kč |

