
C14D32P-B3P | |
|---|---|
DigiKey Part Number | 2223-C14D32P-B3P-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-B3P |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | C14D32P-B3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,14000 Kč | 794,14 Kč |
| 5 | 668,11400 Kč | 3 340,57 Kč |
| 10 | 620,17600 Kč | 6 201,76 Kč |
| 25 | 562,04080 Kč | 14 051,02 Kč |
| 50 | 546,20840 Kč | 27 310,42 Kč |
| Unit Price without VAT: | 794,14000 Kč |
|---|---|
| Unit Price with VAT: | 960,90940 Kč |

