
C14D32P-A2P | |
|---|---|
DigiKey Part Number | 2223-C14D32P-A2P-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-A2P |
Description | ENC OPTCL QUAD RGT ANG SOLDR LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | C14D32P-A2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 6mm Dia Round End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,74000 Kč | 726,74 Kč |
| 5 | 611,42000 Kč | 3 057,10 Kč |
| 10 | 567,53400 Kč | 5 675,34 Kč |
| 25 | 514,32520 Kč | 12 858,13 Kč |
| 50 | 491,61360 Kč | 24 580,68 Kč |
| Unit Price without VAT: | 726,74000 Kč |
|---|---|
| Unit Price with VAT: | 879,35540 Kč |

