



AMT332S-V | |
|---|---|
DigiKey Part Number | 102-6648-ND |
Manufacturer | |
Manufacturer Product Number | AMT332S-V |
Description | ENCODER INC COMMUTATION VERT CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Commutation Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style Connector |
Output Type Commutation | Base Product Number |
Pulses per Revolution Programmable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 251,48000 Kč | 1 251,48 Kč |
| 5 | 1 052,79800 Kč | 5 263,99 Kč |
| 10 | 977,24700 Kč | 9 772,47 Kč |
| 25 | 885,67880 Kč | 22 141,97 Kč |
| 50 | 822,19340 Kč | 41 109,67 Kč |
| 100 | 798,44900 Kč | 79 844,90 Kč |
| Unit Price without VAT: | 1 251,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 514,29080 Kč |



